Molex 1200905073 Nano-change M8 Connector 3 Pin 0.20m Length

Image Representative of Range

Molex 1200905073 Nano-change M8 Connector 3 Pin 0.20m Length

MPN
1200905073
Brand
Molex
EAN-13
2050007097181
Order Code
05-2894
Country of Origin
Poland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Molex 1200905073 sensor/actuator connector is a pre-fabricated plug featuring three RJ pins. It is manufactured by Molex and designed for efficient and reliable electrical connections. Commonly used in industrial applications, it is ideal for connecting sensors and actuators in automated systems.
Length 0.2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Connector Type Plug
Coupling type External Thread
Current maximum per contact 3.0A
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number 4R3F46E02C200
Engineering Part No 4R3F46E02C200
Engineering Series Name NC Receptacles
Engineering Series No 120090
First published date 2009-12-28
G a d s l/ i m d s Not Relevant
Gender Male
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Key way A-Coded
Material component Nickel-plated Brass
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -25°C
Minimum line quantity 100
Misc Attribute Molex WOD Industrial Solution
Mounting thread size M8 x 1.0
Nema rating NEMA 6
Net weight 70.830/g
Nominal Current 4A
Nominal current - rounded value 4A
Number of Cores 3
Orientation Straight
Panel mount Back
Poles 3
Primary pack qty 10
Product name Nano-Change (M8)
Product number display 1200905073
Product number hyphen 120090-5073
Product number sap 1200905073
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; Triphenyl-phosphate; Lead monoxide per D(2025)4165-DC (25 June 2025)
Reference series 120090
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Sensor/actuator connectivity fittings Rear panel fitting
Taxonomy Circular Industrial Connectors
Temperature range operating -25° to +90°C
Thread type (wiring and installation) M8
Ul E152210
Upc 883906784508
Voltage maximum 60V AC / 75V DC
Wire cable type UL 1569
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot