Molex 1200878709 Nano-change M8 4-pole 0.60m Cordset Knurled Hexnut

MPN
1200878709
Brand
Molex
EAN-13
2050007097075
Order Code
05-2892
Country of Origin
Poland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Molex 1200878709 sensor/actuator connector is a pre-fabricated socket/plug assembly with a length of 0.60 metres and 4 RJ pins. Typical applications include use in automation systems, where reliable and efficient connectivity is crucial. Its design ensures compatibility with a wide range of sensor and actuator devices.
Connector 1 Nano-Change (M8)
Connector 2 Nano-Change (M8)
Colour Black
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.80mm (.189")
Cable Length 0.60m (1.97)
Cable Ø 4.8mm
China ro h s status Not Relevant
Color cable jacket Black
Connector end a Nano-Change (M8)
Connector end b Nano-Change (M8)
Contact Material Brass
Contact surface Gold
Coupling style Knurled Hexnut, Threaded
Current maximum per contact 3.0A
Delivery unit 24
Design registration eligibility true
ELV status Compliant with Exemption 3 per 2000/53/EC
Engineering number 444030B41M006
Engineering Part No 444030B41M006
Engineering Series Name NC DC D/E Cordsets
Engineering Series No 120087
First published date 2015-11-21
G a d s l/ i m d s Not Relevant
Gender Female-Male
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material TPU
Key way A-Coded
Material cable jacket TPU
Material connector body TPU
Material contact Brass
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -25°C
Minimum line quantity 24
Misc Attribute Molex WOD Industrial Solution
Net weight 32.900/g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 30V
Number of Cores 4
Orientation Straight to Straight
Poles 4
Primary pack qty 1
Product name Nano-Change (M8)
Product number display 1200878709
Product number hyphen 120087-8709
Product number sap 1200878709
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 120087
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +85°C
Upc 889056073950
Voltage maximum 60V AC / 75V DC
Wire cable type UL 21215
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot