The Molex 1200878558 is a pre-fabricated sensor/actuator connector, featuring a plug with a 0.60 m cable length and 3 pins for RJ connections. This connector is ideal for industrial automation applications, providing reliable signal transmission between devices. It is designed for robust performance in harsh environments, ensuring secure and stable connections.
| Connector 1 |
Nano-Change (M8) |
| Connector 2 |
Nano-Change (M8) |
| Colour |
Black |
| Length |
0.6m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
4.10mm (.161") |
| Cable Length |
0.60m (1.97) |
| Cable Ø |
5mm |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Color cable jacket |
Black |
| Connector end a |
Nano-Change (M8) |
| Connector end b |
Nano-Change (M8) |
| Contact Material |
Copper alloy |
| Contact surface |
Gold |
| Coupling style |
Threaded |
| Current maximum per contact |
3.0A |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
443030H08M006 |
| Engineering Part No |
443030H08M006 |
| Engineering Series Name |
NC DC D/E Cordsets |
| Engineering Series No |
120087 |
| First published date |
2012-10-04 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Male |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Industrial packaging |
Yes |
| IP Rating |
IP67 |
| Jacket Material |
PUR |
| Key way |
A-Coded |
| Material cable jacket |
PUR |
| Material connector body |
PUR |
| Material contact |
Copper Alloy |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
Fluoro-elastomer |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Maximum Temperature |
+80°C |
| Min. temperature |
-25°C |
| Misc Attribute |
Molex WOD Industrial Solution |
| Net weight |
77.000/g |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Nominal Voltage |
60V |
| Number of Cores |
3 |
| Orientation |
Straight to Straight |
| Poles |
3 |
| Primary pack qty |
1 |
| Product name |
Nano-Change (M8) |
| Product number display |
1200878558 |
| Product number hyphen |
120087-8558 |
| Product number sap |
1200878558 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)6375-DC (05 Nov 2025) |
| Reference series |
120087 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +80°C |
| Ul |
E152210 |
| Upc |
78172538150 |
| Voltage maximum |
60V AC / 75V DC |
| Wire cable type |
UL 21198 |
| Wire size awg |
24 |