Molex 1200868669 Nano-change Connector 3 Poles 5m Black Tpu Cable

MPN
1200868669
Brand
Molex
EAN-13
2050007096931
Order Code
05-2888
Country of Origin
Poland

Discontinued


The Molex 1200868669 is a pre-fabricated sensor/actuator connector featuring a socket with a length of 5.00 metres and 3 RJ pins. It is designed for reliable connectivity in various sensing and actuating applications. This connector is typically used in industrial and automation environments where secure and stable connections are essential.
Connector 1 Nano-Change (M8)
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.50mm (.177")
Cable Length 5.0m (16.40)
Cable Ø 4.5mm
China ro h s status Not Relevant
Color cable jacket Black
Connector end a Nano-Change (M8)
Connector end b Pigtail
Connector Type Socket
Contact Material Brass
Contact surface Gold
Coupling style Knurled Hexnut, Threaded
Current maximum per contact 3.0A
Delivery unit 24
Design registration eligibility true
ELV status Compliant with Exemption 3 per 2000/53/EC
Engineering number 403001B41M050
Engineering Part No 403001B41M050
Engineering Series Name NC DC S/E Cordsets
Engineering Series No 120086
First published date 2015-11-05
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Relevant
Industrial packaging Yes
IP Rating IP67
Jacket Material TPU
Key way A-Coded
Material cable jacket TPU
Material connector body TPU
Material contact Brass
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -25°C
Minimum line quantity 24
Misc Attribute Molex WOD Industrial Solution
Net weight 144.100/g
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 60V
Number of Cores 3
Orientation 90° to Pigtail
Poles 3
Primary pack qty 1
Product name Nano-Change (M8)
Product number display 1200868669
Product number hyphen 120086-8669
Product number sap 1200868669
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025)
Reference series 120086
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +85°C
Upc 889056003742
Voltage maximum 60V AC / 75V DC
Wire cable type UL 21215
Wire size awg 24

Trustpilot