Molex 1200685107 Y-shaped Sensor/actuator Splitter 5-pin 1Pc

Molex 1200685107 Y-shaped Sensor/actuator Splitter 5-pin 1Pc

MPN
1200685107
Brand
Molex
EAN-13
2050007095408
Order Code
05-2864
Country of Origin
Poland

Discontinued


The Molex 1200685107 sensor/actuator splitter/adapter is a Y-shaped adapter featuring five pins for connecting RJ systems. It is designed to efficiently split signals in various sensor and actuator applications. Typically used in industrial automation, this component enhances connectivity and system integration.
Type Adapter, Y-shaped
Conductor Material Brass silver plated
Number of Positions 5
Base unit of measure PC
Base unit of measure desc piece
Delivery unit 50
Design registration eligibility true
Engineering number 0812 05EFJ 0000A
Engineering Part No 0812 05EFJ 0000A
IP Rating IP67
Material type Finished Goods
Minimum line quantity 50
Nominal Current 4A
Product number display 1200685107
Product number hyphen 120068-5107
Product number sap 1200685107
Reference series 120068
Sampleable False
Upc 883906762650
Voltage Rating 60V DC

Trustpilot