The Molex 1200658296 sensor/actuator connector pre-fab is a reliable connectivity solution for sensor and actuator applications. Known for its durability, this connector is specifically designed to provide efficient electrical connections in industrial environments. It is typically used in automation systems, ensuring seamless communication between sensors and controllers.
| Length |
2m |
| Type |
Sensor/actuator connector (pre-fab) |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
5.80mm (.230") |
| Cable Length |
2.0m (6.56) |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Colour cable jacket |
Black |
| Connector end a |
Micro-Change (M12) |
| Connector end b |
Pigtail |
| Coupling style |
Threaded |
| Current maximum per contact |
4.0A |
| Delivery unit |
4 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
805001H09M020 |
| Engineering Part No |
805001H09M020 |
| Engineering Series Name |
MIC DC S/E Cordsets |
| Engineering Series No |
120065 |
| First published date |
2013-06-05 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Female-Pigtail |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP67 |
| Key way |
A-Coded |
| Material cable jacket |
PUR |
| Material connector body |
PUR |
| Material contact |
Copper Alloy |
| Material coupling nut |
Nickel-plated Brass |
| Material oring |
Fluoro-elastomer |
| Material plating mating |
Gold |
| Material type |
Finished Goods |
| Minimum line quantity |
12 |
| Net weight |
88.800/g |
| Orientation |
90° to Pigtail |
| Poles |
5 |
| Primary pack qty |
1 |
| Product name |
Micro-Change (M12) |
| Product number display |
1200658296 |
| Product number hyphen |
120065-8296 |
| Product number sap |
1200658296 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2025)6375-DC (05 Nov 2025) SCIP:996fa67b-9a42-44f2-9a31-322b02ebfc75 |
| Reference series |
120065 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Circular Industrial Cordsets |
| Temperature range operating |
-25° to +80°C |
| Ul |
E152210 |
| Upc |
883906697792 |
| Voltage maximum |
60V |
| Wire cable type |
UL 21198 |
| Wire size awg |
22 |