Molex 1200652264 Micro-change Connector 4-pin 2m Black Cable Socket

MPN
1200652264
Brand
Molex
EAN-13
2050007095514
Order Code
05-2852
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.24
120+ £8.19
240+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Molex manufactures the 1200652264 sensor/actuator connector, a pre-fabricated socket with a 2.00 m length and 4 RJ pins. This connector is suitable for various industrial applications, offering reliable connectivity in sensor and actuator systems. Typical uses include automated machinery and process control environments.
Connector 1 Micro-Change (M12)
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.10mm (.201")
Cable Length 2.0m (6.56)
Cable Ø 5.1mm
China ro h s status 50 Image per SJ/T 11365-2006
Color cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Connector Type Socket
Contact Material Brass
Contact surface Gold
Coupling style Knurled Hexnut, Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 804001B30M020
Engineering Part No 804001B30M020
Engineering Series Name MIC DC S/E Cordsets
Engineering Series No 120065
First published date 2015-11-04
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
Industrial packaging Yes
IP Rating IP67
Jacket Material TPU
Key way A-Coded
Material cable jacket TPU
Material connector body TPU
Material contact Brass
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -25°C
Minimum line quantity 12
Misc Attribute Molex WOD Industrial Solution
Net weight 90.331/g
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 250V
Number of Cores 4
Orientation 90° to Pigtail
Poles 4
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200652264
Product number hyphen 120065-2264
Product number sap 1200652264
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2024)7663-DC (21 Jan 2025) SCIP:2de63ae0-2d56-4ec4-91de-025b5702a21c
Reference series 120065
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +85°C
Ul E152210
Upc 887191554785
Voltage maximum 60V
Wire cable type UL 21215
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot