Molex 1200270152 Nano-change M8 4-pole Pvc Cable 2m Female 90°

Image Representative of Range

Molex 1200270152 Nano-change M8 4-pole Pvc Cable 2m Female 90°

MPN
1200270152
Brand
Molex
EAN-13
2050009178659
Order Code
05-2843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Molex 1200270152 sensor/actuator connector is a pre-fabricated part known for its easy integration with automatic systems. It features robust construction to ensure reliability and longevity in harsh environments. Typically used in industrial automation, it facilitates secure and efficient connections between sensors or actuators and control systems.
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.08mm (.200")
Cable Length 2.0m (6.56)
China ro h s status 50 Image per SJ/T 11365-2006
Colour cable jacket Black
Connector end a Nano-Change (M8)
Connector end b Pigtail
Coupling style Threaded
Current maximum per contact 3.0A
Delivery unit 24
Design registration eligibility true
ELV status Not Relevant
Engineering number 404001E02M020
Engineering Part No 404001E02M020
Engineering Series Name NanoChange DC S/E
Engineering Series No Nano-Change (M8)
First published date 2012-10-04
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way A-Coded
Material cable jacket PVC
Material connector body PUR
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Minimum line quantity 24
Net weight 78.400/g
Orientation 90° to Pigtail
Poles 4
Primary pack qty 1
Product name Nano-Change (M8)
Product number display 1200270152
Product number hyphen 120027-0152
Product number sap 1200270152
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)7771-DC (04 Feb 2026)
Reference series 120027
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -25° to +80°C
Ul E152210
Upc 883906026387
Voltage maximum 60V AC / 75V DC
Wire cable type UL 2464
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot