Molex 1200060014 Micro-change Connector 4-pole 2m Pvc Cable

MPN
1200060014
Brand
Molex
EAN-13
2050007333913
Order Code
05-2831
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Molex 1200060014 sensor/actuator connector is a pre-fabricated component typically used in industrial automation applications. Known for its reliable connection capabilities, it ensures efficient transmission of signals between sensors and actuators. With its robust design, this connector is suitable for harsh environments.
Length 2m
Type Sensor/actuator connector (pre-fab)
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.40mm (.213")
Cable Length 2.0m (6.56)
China ro h s status 50 Image per SJ/T 11365-2006
Colour cable jacket Black
Connector end a Micro-Change (M12)
Connector end b Pigtail
Coupling style Threaded
Current maximum per contact 4.0A
Delivery unit 4
Design registration eligibility true
ELV status Not Relevant
Engineering number 804000E03M020
Engineering Part No 804000E03M020
Engineering Series Name MicroChange DC S/E
Engineering Series No 120006
First published date 2010-01-27
G a d s l/ i m d s Not Relevant
Gender Female-Pigtail
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP67
Key way A-Coded
Material cable jacket PVC
Material connector body TPU
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Minimum line quantity 12
Net weight 98.600/g
Orientation Straight to Pigtail
Poles 4
Primary pack qty 1
Product name Micro-Change (M12)
Product number display 1200060014
Product number hyphen 120006-0014
Product number sap 1200060014
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)6375-DC (05 Nov 2025)
Reference series 120006
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Cordsets
Temperature range operating -30° TO +80°C
Ul E152210
Upc 800756927343
Voltage maximum 60V
Wire cable type UL 2464
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot