Molex's Built-in pin strip, part number 10897060, features two rows for efficient electrical connections. It is ideal for use in electronic assemblies that require compact and reliable pin configurations. This component is commonly used in consumer electronics and industrial equipment.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
6 |
| Application |
Board-to-Board, Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
Yes |
| Case Material |
High temperature resistant thermoplastic |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Coating thickness (PCB side) |
2.032µm |
| Color resin |
Black |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
0.813µm |
| Connector contact surface |
Gold |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Finish |
Copper alloy |
| CS |
2.54mm |
| Csa |
LR19980 |
| Current maximum per contact |
3.0A |
| Delivery unit |
3000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
50 |
| Duration at max process temperature seconds |
30 |
| ELV status |
Not Relevant |
| Engineering number |
A-70280-0083 |
| Engineering Part No |
A-70280-0083 |
| Engineering Series Name |
CGRID VT TH B/A HDR |
| Engineering Series No |
70280 |
| Factory colour |
Black |
| First mate last break |
No |
| First published date |
2007-06-01 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
SMC&WAVE |
| Lock to mating part |
No |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
3 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
6000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.358/g |
| Nominal Current |
3A |
| Nominal current - rounded value |
3A |
| Nominal Voltage |
250V |
| Number of Rows |
2 |
| Orientation |
Vertical |
| Packaging Type |
Bag |
| Pc tail length |
2.79mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.54mm |
| Plating min mating |
0.813µm |
| Plating min termination |
2.032µm |
| Polarized to mating part |
No |
| Polarized to pcb |
No |
| Primary pack qty |
300 |
| Process temperature max c |
260 |
| Product name |
C-Grid |
| Product number display |
10897060 |
| Product number hyphen |
10-89-7060 |
| Product number sap |
0010897060 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
70280 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
No |
| Stackable |
Yes |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Through Hole |
| Type |
Built-in pin strip (standard) |
| Ul |
E29179 |
| Upc |
800753977570 |
| Voltage maximum |
250V |