Molex's Built-in SIL socket (standard) with part number 10845041 features a total of 4 pins and a contact spacing of 6.35 mm. This socket is typically used in electronic connectivity applications, providing robust and reliable connections. Its bulk packaging is ideal for large volume projects and industrial applications.
| Type |
Built-in SIL socket (standard) |
| Number of Positions |
4 |
| Pitch |
6.35mm |
| Number of Rows |
1 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Colour resin |
Natural |
| Comments |
High Vibration Application |
| Component type |
PCB Header |
| Cross Section |
6.35mm |
| Csa |
LR19980 |
| Current maximum per contact |
13.5A, 20.0A |
| Delivery unit |
1080 |
| Design registration eligibility |
true |
| Durability mating cycles max |
50 |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
42002-04C2A1 |
| Engineering Part No |
42002-04C2A1 |
| Engineering Series Name |
MLX VERT HDR ASSY |
| Engineering Series No |
42002 |
| First mate last break |
No |
| First published date |
2011-01-13 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
8640 |
| Net weight |
2.930/g |
| Orientation |
Perpendicular (to the PCB) |
| Packaging Type |
Bulk |
| Pc tail length |
4.30mm |
| Pcb retention |
No |
| Pcb thickness recommended |
0.90mm |
| Pitch mating interface |
6.35mm |
| Plating min termination |
3.560µm |
| Polarized to pcb |
Yes |
| Primary pack qty |
18 |
| Process temperature max c |
260 |
| Product name |
MLX |
| Product number display |
10845041 |
| Product number hyphen |
10-84-5041 |
| Product number sap |
0010845041 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
42002 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753869011 |
| Voltage maximum |
600V |