Molex 10844030 MLX Power Socket 3-pin 6.35mm Vertical Nylon 94v-2

MPN
10844030
Brand
Molex
EAN-13
2050007091721
Order Code
05-2823
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Molex Built-in SIL socket features three pins with a contact spacing of 6.35 mm. It is ideal for standard electrical connections in various electronics projects. Typically used in applications requiring dependable and precise interconnections, it offers reliability and ease of use.
Type Built-in SIL socket (standard)
Number of Positions 3
Pitch 6.35mm
Number of Rows 1
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Color resin Natural
Colour Ecru
Comments Solder Type
Component type PCB Header
Connection Soldering
Contact Plating Tin
Cross Section 6.35mm
Csa LR19980
Current maximum per contact 13.5A, 20.0A
Delivery unit 1404
Design registration eligibility true
Durability mating cycles max 50
Duration at max process temperature seconds 10
ELV status Not Relevant
Engineering number A-42002-3A1A1
Engineering Part No A-42002-3A1A1
Engineering Series Name MLX VERT HDR ASSY
Engineering Series No 42002
First mate last break No
First published date 2007-06-01
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lead free process capability WAVE
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -55°C
Minimum line quantity 5616
Net weight 1.891/g
Nominal Current NaNA
Orientation Perpendicular (to the PCB)
Packaging Type Bag
Pc tail length 4.27mm
Pcb retention Yes
Pcb thickness recommended 1.57mm
Pitch mating interface 6.35mm
Plating min termination 3.560µm
Polarized to pcb Yes
Primary pack qty 78
Process temperature max c 260
Product name MLX
Product number display 10844030
Product number hyphen 10-84-4030
Product number sap 0010844030
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42002
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753619548

Reviews

Be the first to submit a review

Trustpilot