Molex's built-in SIL socket 10844022 features a total of two pins with a contact spacing of 6.35 mm, ideal for compact space requirements. The socket is standard in design, making it suitable for various electronics and wiring applications. This product is typically used in connecting circuits where dependable electrical connections are necessary.
| Type |
Built-in SIL socket (standard) |
| Number of Positions |
2 |
| Pitch |
6.35mm |
| Number of Rows |
1 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
2 |
| Circuits maximum |
2 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
High Vibration Application |
| Component type |
PCB Header |
| Connection |
Soldering |
| Contact Plating |
Tin |
| Cross Section |
6.35mm |
| Csa |
LR19980 |
| Current maximum per contact |
13.5A, 20.0A |
| Delivery unit |
1836 |
| Design registration eligibility |
true |
| Durability mating cycles max |
50 |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
A-42002-2A2A1 |
| Engineering Part No |
A-42002-2A2A1 |
| Engineering Series Name |
MLX VERT HDR ASSY |
| Engineering Series No |
42002 |
| First mate last break |
No |
| First published date |
2011-01-13 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-55°C |
| Minimum line quantity |
14688 |
| Net weight |
1.379/g |
| Nominal Current |
NaNA |
| Nominal Voltage |
600V |
| Orientation |
Perpendicular (to the PCB) |
| Packaging Type |
Carton |
| Pc tail length |
4.30mm |
| Pcb retention |
No |
| Pcb thickness recommended |
0.90mm |
| Pitch mating interface |
6.35mm |
| Plating min termination |
3.560µm |
| Polarized to pcb |
Yes |
| Primary pack qty |
18 |
| Process temperature max c |
260 |
| Product name |
MLX |
| Product number display |
10844022 |
| Product number hyphen |
10-84-4022 |
| Product number sap |
0010844022 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
42002 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753619906 |
| Voltage maximum |
600V |