The Molex Built-in SIL socket is designed with 4 pins and a contact spacing of 2.5 mm. It is ideal for use in electronic interconnections, often found in various industrial and consumer electronics applications. This socket, identified by part number 1053141104 and supplied in a tray, provides reliable connectivity for secure and efficient signal transmission.
| Type |
Built-in SIL socket (standard) |
| Number of Positions |
4 |
| Pitch |
2.5mm |
| Number of Rows |
2 |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Liquid crystal polymer |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Coating thickness (PCB side) |
1.524µm |
| Color resin |
Black |
| Colour |
Black |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
1.524µm |
| Contact Plating |
Tin |
| Cross Section |
2.5mm |
| Csa |
LR19980 |
| Current maximum per contact |
7.5A |
| Delivery unit |
3600 |
| Design registration eligibility |
true |
| Durability mating cycles max |
25 |
| ELV status |
Not Relevant |
| Engineering number |
105314-1104 |
| Engineering Part No |
105314-1104 |
| Engineering Series Name |
R/A dual row |
| Engineering Series No |
105314 |
| First mate last break |
No |
| First published date |
2017-03-20 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
Yes |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Liquid Crystal Polymer |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
3600 |
| Net weight |
0.510/g |
| Nominal Current |
7.5A |
| Nominal Voltage |
250V DC/AC |
| Orientation |
Parallel (to the PCB) |
| Packaging Type |
Tray |
| Pc tail length |
3.20mm |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.60mm, 2.40mm |
| Pitch mating interface |
2.50mm |
| Pitch termination interface |
2.50mm |
| Plating min mating |
1.524µm |
| Plating min termination |
1.524µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
300 |
| Product name |
Nano-Fit |
| Product number display |
1053141104 |
| Product number hyphen |
105314-1104 |
| Product number sap |
1053141104 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
105314 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Yes |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +125°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
887191926261 |
| Voltage maximum |
250V AC (RMS)/DC |