Molex 1053081216 Nano-fit Receptacle Housing 16 Pins 2.5mm Pitch

MPN
1053081216
Brand
Molex
EAN-13
2050007094807
Order Code
05-2815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.459
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

The Molex socket housing cable, with part number 1053081216, is manufactured by Molex and features a total of 16 pins with a contact spacing of 2.5 mm. This robust component is typically used in wiring applications where secure and reliable connections are paramount. Its practical design makes it suitable for a variety of electronics and electrical equipment, ensuring efficient power or signal transmission.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Color resin Black
Colour Black
Connector Type Socket
CS 2.5mm
Csa LR19980
Delivery unit 3600
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 105308-1216
Engineering Part No 105308-1216
Engineering Series Name Receptacle
Engineering Series No 105308
First published date 2016-05-31
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Receptacle
Glow wire capable Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +115°C
Min. temperature -40°C
Minimum line quantity 3600
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.325/g
Nominal Current 6.5A
Nominal current - rounded value 6.5A
Packaging Type Bag
Panel mount No
Pitch termination interface 2.50mm
Polarized to mating part Yes
Primary pack qty 450
Product name Nano-Fit
Product number display 1053081216
Product number hyphen 105308-1216
Product number sap 1053081216
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105308
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056023771

Reviews

Be the first to submit a review

Trustpilot