Molex 1053081212 Nano-fit Receptacle 12 Pins 2.5mm Pitch Black

MPN
1053081212
Brand
Molex
EAN-13
2050007094791
Order Code
05-2814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.459
1000+ £0.406
2500+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Molex manufactures the 1053081212 socket housing cable, featuring 12 pins and a contact spacing of 2.5 mm. This part is typically used in electronic and electrical applications for secure and reliable connections.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Black
Colour Black
Connector Type Socket
CS 2.5mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 105308-1212
Engineering Part No 105308-1212
Engineering Series Name Receptacle
Engineering Series No 105308
First published date 2016-05-31
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +115°C
Min. temperature -40°C
Minimum line quantity 4000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.047/g
Nominal Current 6.5A
Nominal current - rounded value 6.5A
Packaging Type Bag
Panel mount No
Pitch termination interface 2.50mm
Polarized to mating part Yes
Primary pack qty 500
Product name Nano-Fit
Product number display 1053081212
Product number hyphen 105308-1212
Product number sap 1053081212
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105308
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056023757

Reviews

Be the first to submit a review

Trustpilot