Molex 1053081204 Nano-fit Receptacle Housing 2.50mm Pitch 4 Pins

MPN
1053081204
Brand
Molex
EAN-13
2050007094760
Order Code
05-2811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.306
50+ £0.271
250+ £0.215
500+ £0.181
1000+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Molex manufactures the socket housing cable 1053081204, which features a total of 4 pins with a contact spacing of 2.5 mm. It is typically used in electrical and electronic applications that require reliable and compact wiring solutions. This part is packaged as a single piece in a bag and can be identified using the code 2446870.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Socket
CS 2.5mm
Csa LR19980
Delivery unit 8400
Design registration eligibility true
ELV status Not Relevant
Engineering number 105308-1204
Engineering Part No 105308-1204
Engineering Series Name Receptacle
Engineering Series No 105308
First published date 2016-04-28
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +115°C
Min. temperature -40°C
Minimum line quantity 16800
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.460/g
Nominal Current 6.5A
Nominal current - rounded value 6.5A
Packaging Type Bag
Panel mount No
Pitch termination interface 2.50mm
Polarized to mating part Yes
Primary pack qty 1050
Product name Nano-Fit
Product number display 1053081204
Product number hyphen 105308-1204
Product number sap 1053081204
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105308
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056023719

Reviews

Be the first to submit a review

Trustpilot