Molex 1053071204 Nano-fit Receptacle Housing 4 Pin 2.5mm Pitch

MPN
1053071204
Brand
Molex
EAN-13
2050007094753
Order Code
05-2810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.529
50+ £0.508
250+ £0.480
500+ £0.450
1000+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 03/10/2026

The Molex Socket housing cable 1053071204 features a total of 4 pins with a contact spacing of 2.5 mm. This cable housing is typically used for secure and reliable electrical connections in various electronic devices and equipment. Ideal for applications requiring compact connections, it is a versatile component suited for consumer electronics and industrial equipment.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Connector Type Socket
CS 2.5mm
Csa LR19980
Delivery unit 7600
Design registration eligibility true
ELV status Not Relevant
Engineering number 105307-1204
Engineering Part No 105307-1204
Engineering Series Name Recep single row
Engineering Series No 105307
First published date 2016-05-31
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable Yes
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Maximum Temperature +115°C
Min. temperature -40°C
Minimum line quantity 15200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.490/g
Nominal Current 6.5A
Nominal current - rounded value 6.5A
Packaging Type Bag
Panel mount No
Pitch termination interface 2.50mm
Polarized to mating part Yes
Primary pack qty 950
Product name Nano-Fit
Product number display 1053071204
Product number hyphen 105307-1204
Product number sap 1053071204
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105307
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 889056026451

Reviews

Be the first to submit a review

Trustpilot