Molex 1053002200 Nano-fit Crimp Terminal Female Gold 20-22 AWG Tape on Reel

MPN
1053002200
Brand
Molex
EAN-13
2050009141462
Order Code
05-2807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.288
500+ £0.239
5000+ £0.210
10000+ £0.190
15000+ £0.183
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,517 in stock

The Molex 1053002200 is a Gold plated crimp contact designed for reliable and secure electrical connections. Its main attributes include a durable design, ensuring excellent conductivity and performance. This product is typically used in electrical and automotive applications for efficient wiring solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22 - 20
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 0.5
Connector Type Socket
Contact Finish Copper
Current maximum per contact 8.0A
Delivery unit 75000
Design registration eligibility true
Durability mating cycles max 50
ELV status Compliant per 2000/53/EC
Engineering number 105300-2200
First published date 2016-05-31
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Conductivity Copper
Material plating mating Gold
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 75000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.100/g
Packaging Type Tape on Full reel
Plating min mating 0.381µm
Plating min termination 1.250µm
Primary pack qty 15000
Product name Nano-Fit,Nano-Fit BMI
Product number display 1053002200
Product number hyphen 105300-2200
Product number sap 1053002200
Rated voltage 250V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105300
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8A
Upc 889056003292
Voltage maximum 250V AC (RMS)/DC
Wire insulation diameter 1.60mm
Wire size awg 20, 22

Reviews

Be the first to submit a review

Trustpilot