Christmas Opening Hours and Delivery Dates here

Molex 1053002200-15000 Nano-fit Connectors 15000 Pcs Compact Design

Order Code:

05-2808

Brand: Molex MPN: 1053002200-15000 EAN-13: 2050007094739

Discontinued


Molex manufactures the Nano-Fit 1053002200-15000, a crimp contact designed for secure electrical connections. With a pack content of 15,000 pieces, this component is ideal for high-volume applications. It is commonly used in automotive, industrial, and consumer electronics for ensuring reliable power transmission.
Type Crimp contact
Wire Gauge 22 - 20
Contact Finish Copper
Connector cross section 0.5mm²
Connector Type Socket
Engineering Part No 105300-2200
Engineering Series Name Crimp
Engineering Series No 105300
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 250V
Test current 8A

You may also like


Trustpilot