Molex 1053002100 Nano-fit Crimp Terminal Female 20-22 AWG Tin Tape on Reel

MPN
1053002100
Brand
Molex
EAN-13
2050009141455
Order Code
05-2805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.166
500+ £0.138
1000+ £0.128
5000+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,800 in stockBack-order availability date - 14/10/2026

The Molex Nano-Fit 1053002100 is a Tin plated crimp contact designed for reliable electrical connections. With precision engineering, it offers secure and compact interface for various connectors. It is typically used in automotive, telecommunications, and consumer electronics applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22 - 20
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 0.5
Connector Type Socket
Contact Finish Copper
Current maximum per contact 8.0A
Delivery unit 75000
Design registration eligibility true
Durability mating cycles max 25
ELV status Compliant per 2000/53/EC
Engineering number 105300-2100
First published date 2017-03-29
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Material metal High Conductivity Copper
Material plating mating Matte Tin
Material plating termination Matte Tin
Material type Finished Goods
Minimum line quantity 75000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.100/g
Packaging Type Tape on Full reel
Plating min mating 1.500µm
Plating min termination 1.500µm
Primary pack qty 15000
Product name Nano-Fit,Nano-Fit BMI
Product number display 1053002100
Product number hyphen 105300-2100
Product number sap 1053002100
Rated voltage 250V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 105300
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 8A
Upc 889056003285
Voltage maximum 250V AC (RMS)/DC
Wire insulation diameter 1.60mm
Wire size awg 20, 22

Reviews

Be the first to submit a review

Trustpilot