Molex 1053002100-15000 Nano-fit Connectors 15000 Pcs Compact Design

MPN
1053002100-15000
Brand
Molex
EAN-13
2050007094722
Order Code
05-2806
Country of Origin
China
View Full Product Range (4)

Discontinued


The Molex Nano-Fit 1053002100-15000 is a crimp contact component designed for secure and reliable electrical connections. With a total of 15,000 pieces, it is ideal for high-volume electronics manufacturing. Typical applications include automotive, consumer electronics, and industrial equipment where compact and efficient power distribution is required.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22 - 20
Connector cross section 0.5mm²
Connector Type Socket
Contact Finish Copper
Engineering Part No 105300-2100
Engineering Series Name Crimp
Engineering Series No 105300
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated voltage 250V
Test current 8A

Trustpilot