Molex 105263-0001 Cellular 6 Band Antenna 100mm Cable U.fl/i-pex

MPN
105263-0001
Brand
Molex
EAN-13
2050007323150
Order Code
05-2802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.31
10+ £5.87
25+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Molex manufactures the 105263-0001 antenna known for its compatibility with line filters and antennas. This component is designed for efficient signal transmission and is typically used in wireless communication applications. Packaged in a tray, it ensures a reliable performance in various electronics settings.
Type Antenna
Frequency Range 824 - 2690MHz
Mounting Type Adhesive
Connection Type U.FL/I-PEX MHF Connector
Misc Attribute Molex MOL Micro Solutions
Packaging Type Tray

Reviews

Be the first to submit a review

Trustpilot