Molex 105262-0001 Ism 868/915mhz Antenna 100mm Cable U.fl/mhf

Image Representative of Range

Molex 105262-0001 Ism 868/915mhz Antenna 100mm Cable U.fl/mhf

MPN
105262-0001
Brand
Molex
EAN-13
2050007323136
Order Code
05-2801
Country of Origin
China
View Full Product Range (17)

Discontinued


The Molex 105262-0001 antenna features a compact design ideal for enhancing signal reception. As a rugged component, it is suitable for use in various electronic devices and telecommunications applications. Manufactured by Molex, it ensures reliable performance and compatibility with modern connectivity standards.
Type Antenna
Frequency Range 868 - 915MHz
Mounting Type Adhesive
Connection Type U.FL/I-PEX MHF Connector
Misc Attribute Molex MOL Micro Solutions
Packaging Type Tray
Protocols ISM Band

Trustpilot