Molex 10013036 Spox Cable Housing 3 Circuits 5.08mm Natural 1Pc

MPN
10013036
Brand
Molex
EAN-13
2050007336877
Order Code
05-2784
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.454
200+ £0.390
750+ £0.348
3000+ £0.327
6000+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

The Molex pin housing cable 10013036 is a high-quality connector component known for its durable construction. Designed for reliability, it is typically used in automotive and electronic applications. This one-piece housing offers secure cable connections, ideal for ensuring stable electrical contact.
Type Pin housing cable
Pitch 5.08mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Colour resin Natural
Csa LR19980
Delivery unit 6000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5197-03
Engineering Part No 5197-03
Engineering Series Name .200 CRIMP HSG.
Engineering Series No 05197
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Minimum line quantity 12000
Net weight 1151.200/mg
Packaging Type Bag
Panel mount No
Primary pack qty 1000
Product name SPOX
Product number display 10013036
Product number hyphen 10-01-3036
Product number sap 0010013036
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5197
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800754313124

Reviews

Be the first to submit a review

Trustpilot