The Molex Pin housing cable, model 10011074, features a total of 7 pins with a contact spacing of 5.08 mm. This component is ideal for electrical connections requiring secure and reliable pin housing, suitable for a range of industrial and consumer electronic applications. The product is sold in a bag containing one piece.
| Type |
Pin housing cable |
| Pitch |
5.08mm |
| Number of Ways |
7 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
7 |
| Color resin |
Natural |
| Colour |
Ecru |
| Connector Type |
Socket |
| CS |
5.08mm |
| Csa |
LR19980 |
| Delivery unit |
3000 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
3001-07 |
| Engineering Part No |
3001-07 |
| Engineering Series Name |
.200 CRIMP HSG. |
| Engineering Series No |
03001 |
| First published date |
2007-05-16 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
WAVE |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
9000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.927/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
3000 |
| Product name |
KK 508 |
| Product number display |
10011074 |
| Product number hyphen |
10-01-1074 |
| Product number sap |
0010011074 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
3001 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
See Product Specification |
| Ul |
E29179 |
| Upc |
800753745551 |