Easter Opening Hours and Delivery Dates here

Molex 10011034 KK Pin Housing 3 Pins 5.08 Mm Pitch Natural

Order Code:

05-2781

Brand: Molex MPN: 10011034 EAN-13: 2050007094234
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
262 in stock, despatched in 4 working days

The Molex pin housing cable, model 10011034, is manufactured by Molex and features a total of three pins with a contact spacing of 5.08 mm. It is typically used in electronic applications requiring secure and reliable connections. The part comes in a bag containing one piece, ideal for professional and DIY electronic projects.
Type Pin housing cable
Pitch 5.08mm
Number of Ways 3
Number of Rows 1
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Natural
Colour Ecru
Connector Type Socket
CS 5.08mm
Csa LR19980
Delivery unit 7000
Design registration eligibility false
Elv status Not Relevant
Engineering number 3001-03
Engineering Part No 3001-03
Engineering Series Name .200 CRIMP HSG.
Engineering Series No 03001
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Material resin Nylon
Material type Finished Goods
Minimum line quantity 28000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.925/g
Packaging Type Bag
Panel mount No
Primary pack qty 7000
Product name KK 508
Product number display 10011034
Product number hyphen 10-01-1034
Product number sap 0010011034
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 3001
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753613065

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot