Molex 09508141 KK Crimp Terminal Housing 14 Pins 3.96mm Friction Ramp

Order Code:

05-2775

Brand: Molex MPN: 09508141 EAN-13: 2050007094081

Discontinued


The Molex 09508141 pin housing cable accommodates 14 pins with a contact spacing of 3.96 mm. This component, often utilised in electrical and electronics applications, provides secure and reliable connections. Typical uses include connecting discrete wires to printed circuit boards or other connectors.
Type Pin housing cable
Number of Ways 14
Number of Rows 1
Case Material Polyester
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 41695-N-B14
Engineering Series Name 156 CR HSG POLY STD/
Engineering Series No 41695
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

You may also like


Trustpilot