Molex 09508063 KK Cable 6-pin Housing 3.96mm Contact Spacing

MPN
09508063
Brand
Molex
EAN-13
2050007094036
Order Code
05-2774
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.247
200+ £0.247
750+ £0.245
3000+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Molex Pin housing cable, identified as part number 09508063, features a total of 6 pins with a contact spacing of 3.96 mm. Manufactured by Molex, this component is typically used for secure and reliable electrical connections in various electronic assemblies. Its compact design makes it suitable for applications requiring multiple connection points in a single housing.
Type Pin housing cable
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyester
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 41695-N-D06
Engineering Series Name 156 CR HSG POLY STD/
Engineering Series No 41695
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot