Molex 09508051 KK Pin Housing Cable 5 Pins 3.96mm Spacing 1pc

MPN
09508051
Brand
Molex
EAN-13
2050007094005
Order Code
05-2773
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.331
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

Molex manufactures the pin housing cable with a total of 5 pins and contact spacing of 3.96 mm. Designed for robust and reliable electrical connections, it is suitable for use in electronic and electrical systems. This component is commonly utilised in consumer electronics and industrial equipment applications.
Type Pin housing cable
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyester
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 41695-N-B05
Engineering Series Name 156 CR HSG POLY STD/
Engineering Series No 41695
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot