Molex 09508043 KK Crimp Terminal Housing 4 Pins 3.96mm Natural

MPN
09508043
Brand
Molex
EAN-13
2050007093992
Order Code
05-2772
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.209
250+ £0.195
1000+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

The Molex pin housing cable with part number 09508043 features four pins with a contact spacing of 3.96 mm. Manufactured by Molex, this component is designed for secure electrical connections and reliable signal transmission. It is commonly used in various electronic applications, including consumer electronics and industrial equipment.
Type Pin housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyester
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 41695-N-D4
Engineering Series Name 156 CR HSG POLY STD/
Engineering Series No 41695
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot