Molex 09508021 KK Terminal Housing 3.96mm Spacing 2 Pins Natural

MPN
09508021
Brand
Molex
EAN-13
2050007093978
Order Code
05-2771
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £0.137
250+ £0.136
1000+ £0.124
5000+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Molex pin housing cable, model number 09508021, features a total of 2 pins with a contact spacing of 3.96 mm. Manufactured by Molex, this component is typically used in electrical and electronic applications for secure and reliable connections. It is commonly packaged in a single piece per bag format.
Type Pin housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyester
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 41695-N-B2
Engineering Series Name 156 CR HSG POLY STD/
Engineering Series No 41695
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot