Molex 09503101 KK Crimp Housing 10 Circuits 3.96mm Natural

Image Representative of Range

Molex 09503101 KK Crimp Housing 10 Circuits 3.96mm Natural

MPN
09503101
Brand
Molex
EAN-13
2050007093916
Order Code
05-2770
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.240
200+ £0.202
750+ £0.188
3000+ £0.166
6000+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Molex 09503101 is a socket housing cable with a total of 10 pins, designed for secure electrical connections. It features a contact spacing of 3.96 mm, making it suitable for applications requiring precise alignment. Typically used in electronic devices, it facilitates reliable connections in various industrial and consumer electronics.
Type Socket housing cable
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 2139-10A
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot