Molex 09503081 KK Crimp Housing 8 Circuits 3.96mm Friction Ramp

Image Representative of Range

Molex 09503081 KK Crimp Housing 8 Circuits 3.96mm Friction Ramp

MPN
09503081
Brand
Molex
EAN-13
2050007093893
Order Code
05-2769
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

The Molex socket housing cable is manufactured by Molex and features a total of 8 pins with a contact spacing of 3.96 mm. Designed for secure and reliable electrical connections, this component is suited for various electronic applications. Common uses include harness assembly and interconnection in electronic devices and systems.
Type Socket housing cable
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 2139-8A
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot