Molex 09503061 KK Crimp Housing 6 Pin 3.96mm Spacing Natural 1Pc Bag

Image Representative of Range

Molex 09503061 KK Crimp Housing 6 Pin 3.96mm Spacing Natural 1Pc Bag

MPN
09503061
Brand
Molex
EAN-13
2050007093886
Order Code
05-2768
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Molex is the manufacturer of this socket housing cable, which features a total of 6 pins with a contact spacing of 3.96 mm. It is suitable for use in various electronic and electrical applications requiring secure and reliable connectors. Typical applications include use in automation systems, consumer electronics, and communication equipment.
Type Socket housing cable
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 2139-6A
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot