Molex 09503051 KK Crimp Housing Friction Ramp 5 Circuits Natural

Image Representative of Range

Molex 09503051 KK Crimp Housing Friction Ramp 5 Circuits Natural

MPN
09503051
Brand
Molex
EAN-13
2050007093879
Order Code
05-2767
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.121
9000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 646 in stock

The Molex socket housing cable, model 09503051, features a total of 5 pins with a contact spacing of 3.96 mm. It is commonly used in electronic and electrical applications for reliable connectivity. This product is often applied in situations where a secure and efficient connection is required between circuit components.
Type Socket housing cable
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 2139-5A
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot