Molex 09503041 KK Crimp Housing 4 Circuits 3.96mm Spacing Natural

Image Representative of Range

Molex 09503041 KK Crimp Housing 4 Circuits 3.96mm Spacing Natural

MPN
09503041
Brand
Molex
EAN-13
2050007093862
Order Code
05-2766
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £0.121
250+ £0.102
1000+ £0.099
5000+ £0.095
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Molex socket housing cable, model number 09503041, features four pins with a contact spacing of 3.96 mm. Manufactured by Molex, this component is ideal for secure electrical connections in electronic and automotive applications. Its reliable design ensures optimal performance and durability in various environments.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 2139-4A
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot