Molex 09503031 KK Crimp Housing 3 Pins 3.96mm Friction Ramp

Image Representative of Range

Molex 09503031 KK Crimp Housing 3 Pins 3.96mm Friction Ramp

MPN
09503031
Brand
Molex
EAN-13
2050007093855
Order Code
05-2765
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
100+ £0.068
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 951 in stock

The Molex socket housing cable, model 09503031, is designed by Molex with a total of 3 pins and a contact spacing of 3.96 mm. This component is ideal for connecting electrical circuits in consumer electronics and automotive applications. Typically supplied in individual bags, it is suitable for use in environments requiring robust and reliable electrical connections.
Type Socket housing cable
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 2139-3A
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot