Molex 09503021 KK 3.96mm 2-pin Socket Housing Friction Ramp Natural

Image Representative of Range

Molex 09503021 KK 3.96mm 2-pin Socket Housing Friction Ramp Natural

MPN
09503021
Brand
Molex
EAN-13
2050007093848
Order Code
05-2764
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
100+ £0.055
20000+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

Molex manufactures the socket housing cable with two pins and a contact spacing of 3.96 mm. This compact component is ideal for secure electrical connections in electronic devices. It is commonly used in consumer electronics and computer equipment.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
Colour Ecru
Connector Type Socket
CS 3.96mm
Engineering Part No 2139-2A
Engineering Series Name 156 CR TRM HSG NYL
Engineering Series No 02139
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot