Molex 09501061 Spox Crimp Housing 6 Pin 3.96mm Pitch Natural

MPN
09501061
Brand
Molex
EAN-13
2050007093824
Order Code
05-2763
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.329
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 565 in stock

The Molex Pin housing cable 09501061 features a total of 6 pins with a contact spacing of 3.96 mm. Manufactured by Molex, this pin housing is designed for secure electrical connections. It's typically used in electronic devices for wiring and connectivity applications.
Type Pin housing cable
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.96mm
Engineering Part No 5195-06
Engineering Series Name 3.96 MM SPOX HOUSING
Engineering Series No 05195
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket
Total number of pins 6

Reviews

Be the first to submit a review

Trustpilot