Molex 09501041 Spox Crimp Housing 3.96mm 4 Circuits Female

MPN
09501041
Brand
Molex
EAN-13
2050007093800
Order Code
05-2762
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

The Molex Pin Housing Cable, model number 09501041, is manufactured by Molex and features four pins with a contact spacing of 3.96 mm. This part is typically used for efficient electrical connections in various electronic and automotive applications. It is supplied in a package containing one piece, suitable for use in installing or repairing electrical systems.
Type Pin housing cable
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.96mm
Engineering Part No 5195-04
Engineering Series Name 3.96 MM SPOX HOUSING
Engineering Series No 05195
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket
Total number of pins 4

Reviews

Be the first to submit a review

Trustpilot