Molex 09501031 Spox 3-pin 3.96mm Crimp Housing Female Natural

MPN
09501031
Brand
Molex
EAN-13
2050007093794
Order Code
05-2761
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

The Molex Pin housing cable 09501031 is a durable connector featuring three pins with a contact spacing of 3.96 mm. Manufactured by Molex, this component is ideal for applications requiring secure and reliable electrical connections in various electronic devices. It is suitable for use in consumer electronics, automotive systems, and industrial equipment.
Type Pin housing cable
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Nylon (NL)
CS 3.96mm
Engineering Part No 5195-03
Engineering Series Name 3.96 MM SPOX HOUSING
Engineering Series No 05195
Factory colour Ecru
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Plug / Socket Socket
Total number of pins 3

Reviews

Be the first to submit a review

Trustpilot