Molex 08701031-5000 Wtb/wtw/b-in Connector 5000 Pcs Per Pack

MPN
08701031-5000
Brand
Molex
EAN-13
2050007093541
Order Code
05-2758
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £156.11 £132.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockBack-order availability date - 04/09/2026

Molex manufactures the WTB/WTW/B-IN 08701031-5000 crimp contact, containing 5000 pieces per pack. This component is designed for reliable electrical connections, offering high-quality performance and durability. It is typically used in automotive and electronic applications for connecting wires securely.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Connector Type Socket
Contact Finish Brass tin plated
Engineering Part No 5194T
Engineering Series Name 3.96 MM Spox Term
Engineering Series No 05194
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Test current 7A

Reviews

Be the first to submit a review

Trustpilot