Molex 08700064 KK Cat Ear Crimp Terminal 22-28 AWG Tin Brass Copper

Image Representative of Range

Molex 08700064 KK Cat Ear Crimp Terminal 22-28 AWG Tin Brass Copper

MPN
08700064
Brand
Molex
EAN-13
2050009141370
Order Code
05-2752
Country of Origin
South Korea
View Full Product Range (13)

Discontinued


The Molex 08700064 is a crimp contact designed for wire-to-wire and wire-to-board connections. This contact provides reliable conductivity and is suitable for a 2.5 mm pitch, making it ideal for compact and efficient electronic applications. Typical uses include automotive, consumer electronics, and industrial equipment.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 22
Connector Type Socket
Contact Finish Brass tin plated
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot