Molex 08700064-12000 Series 2.5 Mm Wtw/wtb Connectors 12000 Pcs

Image Representative of Range

Molex 08700064-12000 Series 2.5 Mm Wtw/wtb Connectors 12000 Pcs

MPN
08700064-12000
Brand
Molex
EAN-13
2050007093497
Order Code
05-2753
Country of Origin
South Korea
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £300.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Molex 08700064-12000 is a crimp contact designed for 2.5 mm wire-to-wire and wire-to-board applications. Manufactured by Molex, this component is suitable for electrical connections requiring up to 12000 pieces. Commonly used in automotive, industrial, and consumer electronics, it ensures reliable connectivity.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28 - 22
Connector Type Socket
Contact Finish Brass tin plated
Engineering Part No 5159T
Engineering Series Name 2.5MM W/B TERM
Engineering Series No 05159
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot