Molex 08650115 KK Crimp Terminal 18-24 AWG Phosphor Bronze Gold

MPN
08650115
Brand
Molex
EAN-13
2050007093435
Order Code
05-2750
Country of Origin
India
View Full Product Range (13)

Discontinued


The Molex crimp contact, model KK 08650115, is designed for secure electrical connections. It features high-quality construction for durability and reliable performance. This component is typically used in electronic and electrical applications for connecting wires.
Type Crimp contact
Pin or Socket Female
Wire Gauge 24 - 18
Connector Type Socket
Contact Finish Phosphor bronze gold plated
Engineering Part No 2478-3-(555)L
Engineering Series Name 156 CR TRM STD 18-24
Engineering Series No 02478
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Trustpilot