Molex 08550131 KK 254 Crimp Terminal 22-30 AWG Gold Nickel Plating

MPN
08550131
Brand
Molex
EAN-13
2050007093312
Order Code
05-2747
Country of Origin
India
View Full Product Range (13)

Discontinued


The Molex KK® 254 08550131 is a crimp contact designed for reliable electrical connections. Typically used in wire-to-board applications, it ensures secure and efficient performance. This component is ideal for industries requiring precision and durability.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 22
Connector Type Socket
Contact Finish Brass gold plated
Engineering Part No 2759-(558)L
Engineering Series Name 025 PIN SQ BRASS
Engineering Series No 02759
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag

Trustpilot