Molex 08550124 KK Crimp Terminal Female 24-30 AWG Brass Gold-plated

MPN
08550124
Brand
Molex
EAN-13
2050009141363
Order Code
05-2745
Country of Origin
India

Discontinued


The Molex crimp contact 08550124 is a durable and reliable electrical connector component designed for secure wire attachment. It features a sturdy construction ideal for automotive and industrial applications. The contact is typically utilised where a robust and dependable electrical connection is required.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 24
Connector Type Socket
Contact Finish Brass
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot