Molex 08550110 KK 254 Crimp Terminal 22-30 AWG Selective Gold

MPN
08550110
Brand
Molex
EAN-13
2050009141356
Order Code
05-2743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,360 in stock

Produced by Molex, the crimp contact 08550110 is a reliable electrical connector component used for secure wire connections. It is designed for high-performance applications, ensuring efficient electrical conductivity. Ideal for automotive, industrial, and consumer electronics, this component facilitates robust and durable connections.
Type Crimp contact
Pin or Socket Female
Wire Gauge 30 - 22
Connector Type Socket
Contact Finish Brass
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot