Molex 08500107-7000 KK Connector Kit 7000 Pcs For Versatile Use

MPN
08500107-7000
Brand
Molex
EAN-13
2050007093138
Order Code
05-2737
Country of Origin
India
View Full Product Range (13)

Discontinued


The Molex crimp contact 08500107-7000 is designed for secure electrical connections in electronic assemblies. It features reliable conductivity, making it ideal for use in automotive and industrial equipment. With a package content of 7000 pieces, it's suited for large-scale manufacturing applications.
Type Crimp contact
Pin or Socket Female
Wire Gauge 26 - 22
Connector Type Socket
Contact Finish Brass tin plated
Engineering Part No 2578-(P909)
Engineering Series Name 156 CR TRM STD 22-28
Engineering Series No 02578
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel

Trustpilot